Part Details for TK11A55D(STA4,Q,M) by Toshiba America Electronic Components
Overview of TK11A55D(STA4,Q,M) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK11A55D(STA4,Q,M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK11A55D(STA4QM)-ND
|
DigiKey | MOSFET N-CH 550V 11A TO220SIS Min Qty: 1 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0487 / $2.4200 | Buy Now |
DISTI #
TK11A55D(STA4,Q,M)
|
Avnet Americas | Trans MOSFET N-CH 550V 11A 3-Pin(3+Tab) TO-220SIS - Rail/Tube (Alt: TK11A55D(STA4,Q,M)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$1.2122 / $1.5466 | Buy Now |
DISTI #
757-TK11A55DSTA4QM
|
Mouser Electronics | MOSFET N-Ch MOS 10A 40V 25W 410pF 520 mOhms RoHS: Compliant | 0 |
|
$1.0400 / $2.4200 | Order Now |
|
Quest Components | 1720 |
|
$0.4550 / $1.3000 | Buy Now |
Part Details for TK11A55D(STA4,Q,M)
TK11A55D(STA4,Q,M) CAD Models
TK11A55D(STA4,Q,M) Part Data Attributes
|
TK11A55D(STA4,Q,M)
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TK11A55D(STA4,Q,M)
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |