Part Details for TK11A45D(STA4,Q,M) by Toshiba America Electronic Components
Overview of TK11A45D(STA4,Q,M) by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for TK11A45D(STA4,Q,M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK11A45D(STA4QM)-ND
|
DigiKey | MOSFET N-CH 450V 11A TO220SIS Min Qty: 1 Lead time: 32 Weeks Container: Tube |
43 In Stock |
|
$0.7488 / $2.0500 | Buy Now |
DISTI #
TK11A45D(STA4,Q,M)
|
Avnet Americas | Trans MOSFET N-CH 450V 11A 3-Pin(3+Tab) TO-220SIS - Rail/Tube (Alt: TK11A45D(STA4,Q,M)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$0.7667 / $0.9165 | Buy Now |
DISTI #
757-TK11A45DSTA4QM
|
Mouser Electronics | MOSFETs N-Ch MOS 10A 40V 25W 410pF 0.029 RoHS: Compliant | 109 |
|
$0.7480 / $1.7800 | Buy Now |
DISTI #
V36:1790_13896261
|
Arrow Electronics | Trans MOSFET N-CH Si 450V 11A 3-Pin(3+Tab) TO-220SIS Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2315 | Americas - 48 |
|
$0.7162 / $1.7464 | Buy Now |
DISTI #
73171383
|
Verical | Trans MOSFET N-CH Si 450V 11A 3-Pin(3+Tab) TO-220SIS Min Qty: 9 Package Multiple: 1 Date Code: 2315 | Americas - 48 |
|
$0.7162 / $1.1701 | Buy Now |
DISTI #
C1S751201009975
|
Chip1Stop | Trans MOSFET N-CH Si 450V 11A 3-Pin(3+Tab) TO-220SIS RoHS: Compliant pbFree: Yes | 48 |
|
$1.1672 / $1.7464 | Buy Now |
Part Details for TK11A45D(STA4,Q,M)
TK11A45D(STA4,Q,M) CAD Models
TK11A45D(STA4,Q,M) Part Data Attributes
|
TK11A45D(STA4,Q,M)
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TK11A45D(STA4,Q,M)
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |