Part Details for TK11935MTL by TOKO Inc
Results Overview of TK11935MTL by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TK11935MTL Information
TK11935MTL by TOKO Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TK11935MTL
TK11935MTL CAD Models
TK11935MTL Part Data Attributes
|
TK11935MTL
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
TK11935MTL
TOKO Inc
Fixed Positive LDO Regulator, 3.5V, 0.35V Dropout, PDSO6, MINIATURE, SOT-23L, 6 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | MINIATURE, SOT-23L, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.35 V | |
Input Voltage-Max | 13.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 3.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.63 V | |
Output Voltage1-Min | 3.37 V | |
Output Voltage1-Nom | 3.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3.7% | |
Width | 2.2 mm |
Alternate Parts for TK11935MTL
This table gives cross-reference parts and alternative options found for TK11935MTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK11935MTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TK11932M | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 3.25V, 0.35V Dropout, BIPolar, PDSO6, PLASTIC, SOT-23, 6 PIN | TK11935MTL vs TK11932M |
TK11935M | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 3.5V, 0.35V Dropout, BIPolar, PDSO6, PLASTIC, SOT-23, 6 PIN | TK11935MTL vs TK11935M |
TK11930M | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.35V Dropout, BIPolar, PDSO6, PLASTIC, SOT-23, 6 PIN | TK11935MTL vs TK11930M |
TK11932MTL | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 3.25V, 0.35V Dropout, PDSO6, MINIATURE, SOT-23L, 6 PIN | TK11935MTL vs TK11932MTL |