Part Details for TK11447MTL by TOKO Inc
Overview of TK11447MTL by TOKO Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK11447MTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 76700 |
|
RFQ |
Part Details for TK11447MTL
TK11447MTL CAD Models
TK11447MTL Part Data Attributes
|
TK11447MTL
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
TK11447MTL
TOKO Inc
Fixed Positive LDO Regulator, 4.75V, 0.3V Dropout, PDSO6, SOT-23L, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | SOT-23L, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.3 V | |
Input Voltage-Max | 10.7 V | |
Input Voltage-Min | 5.7 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 3.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.07 A | |
Output Voltage1-Nom | 4.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.2 mm |
Alternate Parts for TK11447MTL
This table gives cross-reference parts and alternative options found for TK11447MTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK11447MTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK11445MBX | Fixed Positive LDO Regulator, 4.5V, 0.3V Dropout, PDSO6, SOT-23L, 6 PIN | TOKO Inc | TK11447MTL vs TK11445MBX |
TK11447TL | Fixed Positive LDO Regulator, 4.75V, 0.3V Dropout, PDSO6, SOT-23L, 6 PIN | TOKO Inc | TK11447MTL vs TK11447TL |
TK11447BX | Fixed Positive LDO Regulator, 4.75V, 0.3V Dropout, PDSO6, SOT-23L, 6 PIN | TOKO Inc | TK11447MTL vs TK11447BX |
TK11450MBX | Fixed Positive LDO Regulator, 5V, 0.3V Dropout, PDSO6, SOT-23L, 6 PIN | TOKO Inc | TK11447MTL vs TK11450MBX |
TK11450TL | Fixed Positive LDO Regulator, 5V, 0.3V Dropout, PDSO6, SOT-23L, 6 PIN | TOKO Inc | TK11447MTL vs TK11450TL |
TK11447MBX | Fixed Positive LDO Regulator, 4.75V, 0.3V Dropout, PDSO6, SOT-23L, 6 PIN | TOKO Inc | TK11447MTL vs TK11447MBX |