Part Details for TK11432BX by TOKO Inc
Overview of TK11432BX by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for TK11432BX
TK11432BX CAD Models
TK11432BX Part Data Attributes
|
TK11432BX
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
TK11432BX
TOKO Inc
Fixed Positive LDO Regulator, 3.25V, 0.3V Dropout, PDSO6, SOT-23L, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | SOT-23L, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.3 V | |
Input Voltage-Max | 9.2 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 3.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 3.27 V | |
Output Voltage1-Min | 3.13 V | |
Output Voltage1-Nom | 3.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3.7% | |
Width | 2.2 mm |
Alternate Parts for TK11432BX
This table gives cross-reference parts and alternative options found for TK11432BX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK11432BX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK11430TL | Fixed Positive LDO Regulator, 3V, 0.3V Dropout, PDSO6, SOT-23L, 6 PIN | TOKO Inc | TK11432BX vs TK11430TL |
TK11430BX | Fixed Positive LDO Regulator, 3V, 0.3V Dropout, PDSO6, SOT-23L, 6 PIN | TOKO Inc | TK11432BX vs TK11430BX |
TK11430MBX | Fixed Positive LDO Regulator, 3V, 0.3V Dropout, PDSO6, SOT-23L, 6 PIN | TOKO Inc | TK11432BX vs TK11430MBX |