Part Details for TK11247BMCL by TOKO Inc
Overview of TK11247BMCL by TOKO Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TK11247BMCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1248 |
|
RFQ |
Part Details for TK11247BMCL
TK11247BMCL CAD Models
TK11247BMCL Part Data Attributes:
|
TK11247BMCL
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
TK11247BMCL
TOKO Inc
Fixed Positive LDO Regulator, 4.7V, 0.39V Dropout, BIPolar, PDSO6, SOT-23L, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23L, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.39 V | |
Dropout Voltage1-Nom | 0.26 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 14.5 V | |
Input Voltage-Min | 5.7 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 3.4 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.09% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 4.795 V | |
Output Voltage1-Min | 4.605 V | |
Output Voltage1-Nom | 4.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.02% | |
Width | 2.2 mm |
Alternate Parts for TK11247BMCL
This table gives cross-reference parts and alternative options found for TK11247BMCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK11247BMCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK11246BMCL | Fixed Positive LDO Regulator, 4.6V, 0.39V Dropout, BIPolar, PDSO6, SOT-23L, 6 PIN | TOKO Inc | TK11247BMCL vs TK11246BMCL |
TK11249BMCL | Fixed Positive LDO Regulator, 4.9V, 0.39V Dropout, BIPolar, PDSO6, SOT-23L, 6 PIN | TOKO Inc | TK11247BMCL vs TK11249BMCL |
TK11248BMCL | Fixed Positive LDO Regulator, 4.8V, 0.39V Dropout, BIPolar, PDSO6, SOT-23L, 6 PIN | TOKO Inc | TK11247BMCL vs TK11248BMCL |