Part Details for TK1112PSF-G by tasker
Results Overview of TK1112PSF-G by tasker
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TK1112PSF-G Information
TK1112PSF-G by tasker is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TK1112PSF-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAS-TK1112PSF-G
|
TME | Cable, Jack 6,3mm 2pin plug,Jack 6.3mm 2pin angled plug, 12m Min Qty: 1 | 0 |
|
$26.7800 / $40.2200 | RFQ |