Part Details for TK110E65Z,S1X(S by Toshiba America Electronic Components
Overview of TK110E65Z,S1X(S by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK110E65Z | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 650 V, 0.11 Ω@10V, TO-220, DTMOS |
Price & Stock for TK110E65Z,S1X(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7048
|
Newark | Mosfet, N-Ch, 650V, 24A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:24A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Toshiba TK110E65Z, S1X(S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$2.7500 / $5.0600 | Buy Now |
|
Quest Components | 80 |
|
$3.2579 / $5.2830 | Buy Now | |
DISTI #
C1S751201959591
|
Chip1Stop | MOSFET RoHS: Compliant Container: Tube | 19 |
|
$3.0800 / $3.6400 | Buy Now |