Part Details for TK11032M by TOKO Inc
Overview of TK11032M by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TK11032M
TK11032M CAD Models
TK11032M Part Data Attributes
|
TK11032M
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
TK11032M
TOKO Inc
Analog Voltage Output Sensor, 1.98V Min, 2.02V Max, Rectangular, Surface Mount, MINIATURE, SOT-23, SMT-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
Body Breadth | 1.6 mm | |
Body Height | 1.4 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.15 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 2.02 V | |
Output Voltage-Min | 1.98 V | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |