Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Mosfet, N-Ch, 600V, 9.7A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:9.7A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.7V Rohs Compliant: Yes |Toshiba TK10E60W, S1VX(S
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
1103
|
-
1
$1.8200
-
10
$1.5700
-
100
$1.2900
-
500
$1.2000
-
1,000
$1.0900
-
2,500
$0.9130
-
5,000
$0.8880
|
$0.8880 / $1.8200
|
Buy Now
|
|
|
Verical
|
Trans MOSFET N-CH Si 600V 9.7A 3-Pin(3+Tab) TO-220
Min Qty:
31
Package Multiple:
1
|
Americas - 45
|
|
$1.0175
|
Buy Now
|
|
|
TME
|
Transistor: N-MOSFET, unipolar, 600V, 9.7A, 100W, TO220
Min Qty:
1
|
0
|
-
1
$1.7900
-
3
$1.6100
-
10
$1.4300
-
50
$1.2700
|
$1.2700 / $1.7900
|
RFQ
|
|
|
Avnet Asia
|
Trans MOSFET N-CH 600V 9.7A 3-Pin TO-220 (Alt: TK10E60W,S1VX(S)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
50
Lead time:
16 Weeks, 0 Days
|
5000
|
-
1,000
$0.3965
-
2,000
$0.3700
|
$0.3700 / $0.3965
|
Buy Now
|
|
|
EBV Elektronik
|
Trans MOSFET N-CH 600V 9.7A 3-Pin TO-220 (Alt: TK10E60W,S1VX(S)
RoHS:
Compliant
Min Qty:
50
Package Multiple:
50
Lead time:
23 Weeks, 0 Days
|
EBV - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Toshiba America Electronic Components
VS
-