Part Details for TK10A60W5,S5VX by Toshiba America Electronic Components
Overview of TK10A60W5,S5VX by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TK10A60W5,S5VX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK10A60W5S5VX-ND
|
DigiKey | MOSFET N-CH 600V 9.7A TO220SIS Min Qty: 1 Lead time: 32 Weeks Container: Tube |
48 In Stock |
|
$0.8250 / $2.7000 | Buy Now |
DISTI #
TK10A60W5,S5VX
|
Avnet Americas | Trans MOSFET N-CH 600V 9.7A 3-Pin TO-220SIS - Rail/Tube (Alt: TK10A60W5,S5VX) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$0.8910 / $1.0098 | Buy Now |
DISTI #
757-TK10A60W5S5VX
|
Mouser Electronics | MOSFETs Power MOSFET N-Channel | 211 |
|
$0.8250 / $2.4300 | Buy Now |
Part Details for TK10A60W5,S5VX
TK10A60W5,S5VX CAD Models
TK10A60W5,S5VX Part Data Attributes
|
TK10A60W5,S5VX
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK10A60W5,S5VX
Toshiba America Electronic Components
MOSFET N-CH 600V 9.7A TO-220SIS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba |