Part Details for TK095N65Z5,S1F(S by Toshiba America Electronic Components
Overview of TK095N65Z5,S1F(S by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK095N65Z5,S1F(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5090
|
Newark | Mosfet, N-Ch, 650V, 29A, To-247 Rohs Compliant: Yes |Toshiba TK095N65Z5,S1F(S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$3.7200 / $6.4400 | Buy Now |
DISTI #
264-TK095N65Z5S1F(S-ND
|
DigiKey | 650V DTMOS6-HIGH SPEED DIODE Min Qty: 1 Lead time: 24 Weeks Container: Tube |
195 In Stock |
|
$2.9077 / $5.9700 | Buy Now |