Part Details for TK-30A by Greenlee Textron Inc
Overview of TK-30A by Greenlee Textron Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, | |
ISL8274MAIRZ | Renesas Electronics Corporation | 30A/30A Dual-Channel Digital PMBus Step-Down Power Module | |
ISL8274MAIRZ-T | Renesas Electronics Corporation | 30A/30A Dual-Channel Digital PMBus Step-Down Power Module |
Price & Stock for TK-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71347671
|
RS | ELECTRICAL KIT-BASIC (TK-30A) | Greenlee TK-30A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.9300 | RFQ |
|
Onlinecomponents.com | Power Field-Effect Transistor, 43A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET RoHS: Compliant | 0 |
|
$53.7300 / $59.7000 | Buy Now |