Part Details for TK 0030N E 1,27 S 120 A by TEKON Prüftechnik GmbH
Results Overview of TK 0030N E 1,27 S 120 A by TEKON Prüftechnik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TK 0030N E 1,27 S 120 A Information
TK 0030N E 1,27 S 120 A by TEKON Prüftechnik GmbH is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB9120AFTG | Toshiba Electronic Devices & Storage Corporation | Stepping motor driver for automobile / Driver for a 2-phase bipolar stepping motor / AEC-Q100 / P-VQFN28-0606-0.65 | |
HM2P08PAE120AALF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, 5 Row Vertical Header, Type C (15.4 mm Max) with Peg 2.5mm, 55 Signal Pin, Press Fit Tail, ,250 mating cycles (High performance lube),ROHS Compliant | |
10079528-120ALF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Vertical, Through Hole, Double Row, Pin In Paste, 20 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for TK 0030N E 1,27 S 120 A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK0030N.E127S120A
|
TME | Test needle, Operational spring compression: 2mm, 3A Min Qty: 1 | 122 |
|
$2.0000 / $2.4000 | Buy Now |