Part Details for TJT701006 by Amphenol PCD
Overview of TJT701006 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJT701006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJT701006-ND
|
DigiKey | CONN RAIL 3.731" L X 1.12" W Min Qty: 25 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$38.7932 | Buy Now |
DISTI #
PCMTJT701006
|
Heilind Electronics | 6 POS TERMINAL JUNCTION MNTING | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMTJT701006
|
Interstate Connecting Components | 6 POS TERMINAL JUNCTION MNTING | 0 |
|
Buy Now |