Part Details for TJT1506R8J by TE Connectivity
Overview of TJT1506R8J by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJT1506R8J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1062
|
Newark | Tjt 150W 6R8 5% |Cgs Te Connectivity TJT1506R8J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$45.8700 / $55.3400 | Buy Now |
DISTI #
A123865-ND
|
DigiKey | RES CHAS MNT 6.8 OHM 5% 150W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2 In Stock |
|
$31.3054 / $44.8100 | Buy Now |
DISTI #
2176247-6
|
Avnet Americas | Resistor, 6.8 Ohm, ± 5%, 150 W, Wirewound, Power, Wire Leaded - Boxed Product (Development Kits) (Alt: 2176247-6) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Box | 0 |
|
$30.7779 / $37.0378 | Buy Now |
DISTI #
279-TJT1506R8J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TJT 150W 6R8 5% RoHS: Compliant | 2 |
|
$32.9200 / $46.0900 | Buy Now |
|
Onlinecomponents.com | Aluminium Enclosed Power Resistor RoHS: Compliant |
2 Partner Stock |
|
$33.1800 / $46.8300 | Buy Now |
DISTI #
TE Connectivity TJT1506R8J
|
PEI Genesis | Fixed Resistor, Wire Wound, | 2 |
|
Buy Now | |
|
Master Electronics | Aluminium Enclosed Power Resistor RoHS: Compliant |
2 Partner Stock |
|
$33.1800 / $46.8300 | Buy Now |
Part Details for TJT1506R8J
TJT1506R8J CAD Models
TJT1506R8J Part Data Attributes:
|
TJT1506R8J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TJT1506R8J
TE Connectivity
RES CHAS MNT 6.8 OHM 5% 150W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FREE AIR POWER : 75W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 10 mm | |
Package Length | 120 mm | |
Package Style | Chassis Mount | |
Package Width | 80 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 120mm x 80mm x 10mm | |
Rated Power Dissipation (P) | 150 W | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |