Part Details for TJSE22708 by Amphenol PCD
Overview of TJSE22708 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJSE22708
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W2104
|
Newark | Wire Splice, Double Electronic Diode Size 22, Cathode Bus Wc |Amphenol Pcd TJSE22708 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.8800 / $118.4600 | Buy Now |
DISTI #
APC1933-ND
|
DigiKey | CONN WIRE SPLICE DIODE SZ22 Min Qty: 1 Lead time: 16 Weeks Container: Box |
22 In Stock |
|
$125.7126 / $147.3900 | Buy Now |
DISTI #
PCMTJSE22708
|
Heilind Electronics | WIRE SPLICE, DIODE SIZE 22 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$126.1900 / $312.7100 | Buy Now | |
DISTI #
PCMTJSE22708
|
Interstate Connecting Components | WIRE SPLICE, DIODE SIZE 22 | 0 |
|
Buy Now |