Part Details for TJSE20822 by Amphenol PCD
Overview of TJSE20822 by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJSE20822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W2080
|
Newark | Single Rstr Rlr 49.9K Ohm 1/4W Sz20 |Amphenol Pcd TJSE20822 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.0900 / $113.3000 | Buy Now |
DISTI #
TJSE20822-ND
|
DigiKey | CONN WIRE SPLICE RES SZ20 Min Qty: 25 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$124.3816 | Buy Now |
DISTI #
PCDTJSE20822
|
Heilind Electronics | SERIES I, ELECTRONIC SPLI | Americas - 0 in Stock |
|
$110.8852 / $134.5902 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$120.6900 / $228.7100 | Buy Now |
DISTI #
PCDTJSE20822
|
Interstate Connecting Components | SERIES I, ELECTRONIC SPLI | 0 |
|
$110.8852 / $134.5902 | Buy Now |
DISTI #
TJSE20822
|
FDH Electronics | Connector Misc Min Qty: 1 | 15 |
|
$67.1100 / $89.0730 | Buy Now RFQ |