Part Details for TJSE20602 by Amphenol PCD
Overview of TJSE20602 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJSE20602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W2052
|
Newark | Electronic Splice, 4Pos, Size 20, Splice Type:Electronic, Insulator Body Material:Pei (Polyetherimide) Body, No. Of Contacts:4Contacts, Contact Size:20, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Pcd TJSE20602 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$113.0000 / $149.5400 | Buy Now |
DISTI #
APC1974-ND
|
DigiKey | CONN WIRE SPLICE DIODE SZ20 2"L Min Qty: 1 Lead time: 16 Weeks Container: Box |
8 In Stock |
|
$120.2354 / $140.9700 | Buy Now |
DISTI #
PCMTJSE20602
|
Heilind Electronics | SPLICE SZ20 DBL DIODE UNBUSSED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$120.6900 / $228.7100 | Buy Now | |
DISTI #
PCMTJSE20602
|
Interstate Connecting Components | SPLICE SZ20 DBL DIODE UNBUSSED | 0 |
|
Buy Now |