Part Details for TJSE20530 by Amphenol PCD
Overview of TJSE20530 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJSE20530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M9675
|
Newark | Splice, 14V Zener Regulator |Amphenol Pcd TJSE20530 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.0900 / $113.3000 | Buy Now |
DISTI #
TJSE20530-ND
|
DigiKey | CONN WIRE SPLICE RES SZ20 2"L Min Qty: 25 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$124.3816 | Buy Now |
DISTI #
PCMTJSE20530
|
Heilind Electronics | SPLICE, 14V ZENER REGULATOR TJSE20530 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$120.6900 / $228.7100 | Buy Now |
DISTI #
PCMTJSE20530
|
Interstate Connecting Components | SPLICE, 14V ZENER REGULATOR TJSE20530 | 0 |
|
Buy Now |