Part Details for TJSE20113 by Amphenol PCD
Overview of TJSE20113 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJSE20113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X7978
|
Newark | Splice Single, Rstr, 120 Ohm 1/2 W Lc |Amphenol Pcd TJSE20113 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.5200 / $57.6400 | Buy Now |
DISTI #
TJSE20113-ND
|
DigiKey | CONN WIRE SPLICE RES Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$51.4624 / $70.8000 | Buy Now |
DISTI #
PCDTJSE20113
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.6800 / $126.3600 | Buy Now |
DISTI #
PCDTJSE20113
|
Interstate Connecting Components | 0 |
|
Buy Now |