Part Details for TJS322602 by Amphenol PCD
Overview of TJS322602 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJS322602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJS322602-ND
|
DigiKey | CONN WIRE SPLICE SZ22 1.552" L Min Qty: 25 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$19.1772 | Buy Now |
DISTI #
PCMTJS322602
|
Heilind Electronics | M81714/12-22D-2-LC SERIES I, DUAL WIRE SPLIC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMTJS322602
|
Interstate Connecting Components | M81714/12-22D-2-LC SERIES I, DUAL WIRE SPLIC | 0 |
|
Buy Now |