Part Details for TJS316702 by Amphenol PCD
Overview of TJS316702 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJS316702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJS316702-ND
|
DigiKey | CONN WIRE SPLICE SZ16 1.922" L Min Qty: 25 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$29.0556 | Buy Now |
DISTI #
PCMTJS316702
|
Heilind Electronics | M81714/12-16D-2 DBL SPLIC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMTJS316702
|
Interstate Connecting Components | M81714/12-16D-2 DBL SPLIC | 0 |
|
Buy Now |