Part Details for TJR1441BTK/0Z by NXP Semiconductors
Overview of TJR1441BTK/0Z by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJR1441BTK/0Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ3647
|
Newark | Can Tx Rx, 5Mbps, -40 To 175Deg C, Hvson, Can Interface Ic Type:Can Transceiver, I2C, Data Rate Max:5Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Hvson, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Nxp TJR1441BTK/0Z RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6940 / $0.8190 | Buy Now |
DISTI #
568-TJR1441BTK/0ZTR-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8HVSON Min Qty: 6000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6893 / $0.7169 | Buy Now |
DISTI #
TJR1441BTK/0Z
|
Avnet Americas | High-Speed CAN Transceiver 5Mbit/s Normal/Silent Mode 4.5V to 5.5V 8-Pin HVSON T/R - Tape and Reel (Alt: TJR1441BTK/0Z) Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-TJR1441BTK/0Z
|
Mouser Electronics | CAN Interface IC High-speed CAN transceiver with Silent mode, AEC-Q100 Grade 0 RoHS: Compliant | 0 |
|
$0.7160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.7000 | Buy Now |