Part Details for TJM120902 by Amphenol Corporation
Overview of TJM120902 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJM120902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJM120902
|
Avnet Americas | SERIES I, SIZE 20, CLASS D, TERMINAL JUNCTION MODULE, WC - Bulk (Alt: TJM120902) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$33.8612 / $51.7426 | Buy Now |
DISTI #
523-TJM120902
|
Mouser Electronics | Terminal Junction Modules TJM FEEDBACK MODULE SIZE 20 WITH CONTACTS | 4 |
|
$45.7300 / $56.7500 | Buy Now |
DISTI #
67230975
|
Verical | DEVICES: ELECTRICAL COMPONENTS Elect terminals & splicers < 1 000 V Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$67.6344 / $202.9033 | Buy Now |
DISTI #
TJM120902
|
TTI | Terminal Junction Modules TJM FEEDBACK MODULE SIZE 20 WITH CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 72 In Stock |
|
$33.7100 / $47.9000 | Buy Now |