Part Details for TJM120802 by Amphenol Corporation
Overview of TJM120802 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJM120802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJM120802
|
Avnet Americas | Feedback Module, 10 Position, 7.5 A, -65 °C to 200 °C, 24 to 20 AWG, M81714/2-DB1 LC Equivalent - Bulk (Alt: TJM120802) Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9090 / $31.1158 | Buy Now |
DISTI #
77AK9474
|
Avnet Americas | Feedback Module, 10 Position, 7.5 A, -65 °C to 200 °C, 24 to 20 AWG, M81714/2-DB1 LC Equivalent - Bulk (Alt: 77AK9474) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$40.1900 | Buy Now |
DISTI #
523-TJM120802
|
Mouser Electronics | Terminal Junction Modules TJM FEEDBACK MODULE SIZE 20 LESS CONTACTS | 0 |
|
$40.8900 / $41.0200 | Order Now |
DISTI #
TJM120802
|
TTI | Terminal Junction Modules TJM FEEDBACK MODULE SIZE 20 LESS CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 22 In Stock |
|
$32.8400 / $37.5000 | Buy Now |