Part Details for TJM120704 by Amphenol PCD
Results Overview of TJM120704 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TJM120704 Information
TJM120704 by Amphenol PCD is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TJM120704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJM120704-ND
|
DigiKey | CONN FEEDBACK MOD SZ20 0.850" L Min Qty: 25 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$30.0108 | Buy Now |
DISTI #
PCMTJM120704
|
Heilind Electronics | M81714/2-DB3 | Americas - 0 in Stock |
|
$43.2459 / $46.8167 | Buy Now |
DISTI #
PCMTJM120704
|
Interstate Connecting Components | M81714/2-DB3 | 0 |
|
$43.2459 / $46.8167 | Buy Now |