Part Details for TJHD22907 by Amphenol PCD
Overview of TJHD22907 by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJHD22907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK9441
|
Newark | High Density Module, Socket, 5A/26-22Awg, Module Body Material:Thermoplastic, Contact Gender:Socket, Contact Size:22D, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Current Rating:5A, Wire Size Awg Min:26Awg |Amphenol Pcd TJHD22907 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.0400 / $170.1600 | Buy Now |
DISTI #
623-TJHD22907-ND
|
DigiKey | MODULE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
22 In Stock |
|
$119.0866 / $178.7100 | Buy Now |
DISTI #
PCMTJHD22907
|
Heilind Electronics | KITTED WITH CONTACTS TJHD22807 | Americas - 0 in Stock |
|
$97.8980 / $139.2260 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$133.0500 / $329.7100 | Buy Now |
DISTI #
PCMTJHD22907
|
Interstate Connecting Components | KITTED WITH CONTACTS TJHD22807 | 0 |
|
$97.8980 / $139.2260 | Buy Now |
DISTI #
TJHD22907
|
FDH Electronics | Connector Misc Min Qty: 1 | 26 |
|
$54.3730 / $72.1670 | Buy Now RFQ |