Part Details for TJG120701 by Amphenol PCD
Results Overview of TJG120701 by Amphenol PCD
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TJG120701 Information
TJG120701 by Amphenol PCD is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for TJG120701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M7787
|
Newark | Ground Stud Module, Socket, 10Pos, No. Of Contacts:10Contacts, Module Body Material:Pei (Polyether... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$173.5100 / $183.0100 | Buy Now |
DISTI #
APC1895-ND
|
DigiKey | CONN GRND BLOCK SZ16/20 Min Qty: 1 Lead time: 20 Weeks Container: Box |
37 In Stock |
|
$184.1376 / $233.6100 | Buy Now |
DISTI #
PCMTJG120701
|
Heilind Electronics | KITTED WITH CONTACTS TJG120601 | Americas - 0 in Stock |
|
$188.4800 / $242.8492 | Buy Now |
DISTI #
PCDTJG120701
|
Heilind Electronics | Americas - 0 in Stock |
|
$237.5968 / $241.4919 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$189.4800 / $469.5600 | Buy Now |
DISTI #
PCMTJG120701
|
Interstate Connecting Components | KITTED WITH CONTACTS TJG120601 | 0 |
|
$188.4900 / $242.8622 | Buy Now |
DISTI #
PCDTJG120701
|
Interstate Connecting Components | 0 |
|
$237.5968 / $241.4919 | Buy Now | |
DISTI #
TJG120701
|
PEI Genesis | M81714 I GROUND MODULE W/C Min Qty: 1 | 25 |
|
$146.3700 / $191.4000 | Buy Now |
|
Powell Electronics | Wire Splice Min Qty: 1 | 30 |
|
$420.6700 / $558.0000 | Buy Now |