Part Details for TJG112711 by Amphenol PCD
Overview of TJG112711 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJG112711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X7968
|
Newark | Mdl Grd Stud Sz12-D Ssh Wc |Amphenol Pcd TJG112711 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.4700 / $203.2000 | Buy Now |
DISTI #
TJG112711-ND
|
DigiKey | CONN GRND BLOCK SZ12 0.850" L Min Qty: 25 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$199.2748 | Buy Now |
DISTI #
PCMTJG112711
|
Heilind Electronics | MDL GRD STUD SZ12-D SSH WC TJG112711 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$216.4500 / $536.3800 | Buy Now | |
DISTI #
PCMTJG112711
|
Interstate Connecting Components | MDL GRD STUD SZ12-D SSH WC TJG112711 | 0 |
|
Buy Now |