-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJF1052i - Galvanically isolated high-speed CAN transceiver SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0772
|
Newark | Galvanically Isolated High-Speed Can Transceiver/ Reel Rohs Compliant: Yes |Nxp TJF1052IT/5Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4300 / $4.3700 | Buy Now |
DISTI #
568-TJF1052IT/5YCT-ND
|
DigiKey | DGTL ISOL 5000VRMS 2CH CAN 16SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2748 In Stock |
|
$3.4790 / $4.7000 | Buy Now |
DISTI #
TJF1052IT/5Y
|
Avnet Americas | CAN 2Mbps Normal/Standby 5.25V 16-Pin SOIC T/R - Tape and Reel (Alt: TJF1052IT/5Y) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.3955 / $3.8965 | Buy Now |
DISTI #
771-TJF1052IT/5Y
|
Mouser Electronics | CAN Interface IC Galvanically isolated high-speed CAN transceiver RoHS: Compliant | 2267 |
|
$3.6500 / $5.4100 | Buy Now |
|
Future Electronics | TJF1052i Series 5.25 V Galvanically Isolated High-Speed CAN Transceiver-SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.6400 | Buy Now |
DISTI #
TJF1052IT/5Y
|
Avnet Silica | CAN 2Mbps Normal/Standby 5.25V 16-Pin SOIC T/R (Alt: TJF1052IT/5Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TJF1052IT/5Y
|
EBV Elektronik | CAN 2Mbps Normal/Standby 5.25V 16-Pin SOIC T/R (Alt: TJF1052IT/5Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | EBV - 8000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJF1052IT/5Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJF1052IT/5Y
NXP Semiconductors
TJF1052i - Galvanically isolated high-speed CAN transceiver SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Pin Count | 16 | |
Manufacturer Package Code | SOT162-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Time@Peak Reflow Temperature-Max (s) | 30 |