Part Details for TJF1051T/3/CM,118 by NXP Semiconductors
Overview of TJF1051T/3/CM,118 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJF1051T/3/CM,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0769
|
Newark | Can Tx Rx, 5Mbps, -40 To 150Deg C, Soic8, Can Interface Ic Type:Can Transceiver, I2C, Data Rate Max:5Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Nxp TJF1051T/3/CM,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5410 / $0.7330 | Buy Now |
DISTI #
TJF1051T/3/CM,118-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5507 / $0.6024 | Buy Now |
DISTI #
TJF1051T/3/CM,118
|
Avnet Americas | CAN 1Mbps Normal/Standby 5.5V 8-Pin SO T/R - Tape and Reel (Alt: TJF1051T/3/CM,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5197 / $0.5964 | Buy Now |
DISTI #
771-TJF1051T/3CM118
|
Mouser Electronics | CAN Interface IC High-speed CAN transceiver RoHS: Compliant | 0 |
|
$0.5500 / $0.6020 | Order Now |
|
Future Electronics | TJF1051 Series 5.5 V 5 Mbps 1/1 Surface Mount Transceiver Half CANbus 8-SO RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 2500Reel |
|
$0.5600 / $0.5850 | Buy Now |
DISTI #
TJF1051T/3/CM,118
|
Avnet Silica | CAN 1Mbps Normal/Standby 5.5V 8-Pin SO T/R (Alt: TJF1051T/3/CM,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.6667 / $0.7143 | Buy Now |
Part Details for TJF1051T/3/CM,118
TJF1051T/3/CM,118 CAD Models
TJF1051T/3/CM,118 Part Data Attributes
|
TJF1051T/3/CM,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJF1051T/3/CM,118
NXP Semiconductors
TJF1051 - High-speed CAN transceiver SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TJF1051T/3/CM,118
This table gives cross-reference parts and alternative options found for TJF1051T/3/CM,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJF1051T/3/CM,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935295735118 | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT, PDSO8 | NXP Semiconductors | TJF1051T/3/CM,118 vs 935295735118 |