Part Details for TJF1051T/1J by NXP Semiconductors
Overview of TJF1051T/1J by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJF1051T/1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2368
|
Newark | Can Transceiver Ic, 5Mbps, 150Deg C/Soic, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:5Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Nxp TJF1051T/1J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22472 |
|
$0.8510 / $1.4800 | Buy Now |
DISTI #
83X6600
|
Newark | High-Speed Can Transceiver/ Reel Rohs Compliant: Yes |Nxp TJF1051T/1J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5410 / $0.7330 | Buy Now |
DISTI #
TJF1051T/1J-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5507 / $0.6024 | Buy Now |
DISTI #
TJF1051T/1J
|
Avnet Americas | CAN 1Mbps Normal/Silent 5.5V 8-Pin SO T/R - Tape and Reel (Alt: TJF1051T/1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5197 / $0.5964 | Buy Now |
DISTI #
771-TJF1051T/1J
|
Mouser Electronics | CAN Interface IC High-speed CAN transceiver RoHS: Compliant | 2151 |
|
$0.5500 / $1.4200 | Buy Now |
|
Future Electronics | TJF1051T Series 5Mbps Half Duplex 120 mV Transceiver IC SO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5600 / $0.5850 | Buy Now |
|
Rochester Electronics | TJF1051T - High-speed CAN transceiver RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.5809 / $0.6834 | Buy Now |
DISTI #
TJF1051T/1J
|
Avnet Silica | CAN 1Mbps Normal/Silent 5.5V 8-Pin SO T/R (Alt: TJF1051T/1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TJF1051T/1J
|
EBV Elektronik | CAN 1Mbps Normal/Silent 5.5V 8-Pin SO T/R (Alt: TJF1051T/1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 5Mbps Transceiver SO-8 CAN Transceivers ROHS | 7 |
|
$0.6102 / $1.5276 | Buy Now |
Part Details for TJF1051T/1J
TJF1051T/1J CAD Models
TJF1051T/1J Part Data Attributes:
|
TJF1051T/1J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJF1051T/1J
NXP Semiconductors
TJF1051 - High-speed CAN transceiver SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT96-1, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TJF1051T/1J
This table gives cross-reference parts and alternative options found for TJF1051T/1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJF1051T/1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJF1051T/3/CM,118 | TJF1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TJF1051T/1J vs TJF1051T/3/CM,118 |
MCP2562-H/SN | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | TJF1051T/1J vs MCP2562-H/SN |
MCP2562FD-H/P | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | TJF1051T/1J vs MCP2562FD-H/P |
MCP2562-E/MF | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | TJF1051T/1J vs MCP2562-E/MF |
MCP2562T-H/SN | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | TJF1051T/1J vs MCP2562T-H/SN |
TJF1051T/3,118 | TJF1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TJF1051T/1J vs TJF1051T/3,118 |
MCP2562FD-H/MF | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | TJF1051T/1J vs MCP2562FD-H/MF |
MCP2562-E/P | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | TJF1051T/1J vs MCP2562-E/P |
MCP2562FDT-E/SN | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | TJF1051T/1J vs MCP2562FDT-E/SN |
MCP2562-H/P | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | TJF1051T/1J vs MCP2562-H/P |