Part Details for TJE122984 by Amphenol PCD
Overview of TJE122984 by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJE122984
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH6280
|
Newark | 5 Resistors 1Kohm, 3/4 W Unbussed Lc Size 22 |Amphenol Pcd TJE122984 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.9400 / $175.6600 | Buy Now |
DISTI #
PCMTJE122984
|
Heilind Electronics | 5 RESISTORS 1KOHM, 34 W UNBUSS TJE122984 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$163.3500 / $404.8100 | Buy Now | |
DISTI #
PCMTJE122984
|
Interstate Connecting Components | 5 RESISTORS 1KOHM, 34 W UNBUSS TJE122984 | 0 |
|
Buy Now |