Part Details for TJE122955 by Amphenol PCD
Overview of TJE122955 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJE122955
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X7966
|
Newark | Resistor Module, Size 22, Lc (2) 620 Ohm, (1) 1K Ohm |Amphenol Pcd TJE122955 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.4700 / $86.6600 | Buy Now |
DISTI #
TJE122955-ND
|
DigiKey | SERIES I, ELECTRONIC MODULE Min Qty: 25 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$93.7784 | Buy Now |
DISTI #
PCMTJE122955
|
Heilind Electronics | RESISTOR MODULE, SIZE 22, LC 2 TJE122955 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.8000 / $168.2800 | Buy Now |
DISTI #
PCMTJE122955
|
Interstate Connecting Components | RESISTOR MODULE, SIZE 22, LC 2 TJE122955 | 0 |
|
Buy Now |