Part Details for TJE122904 by Amphenol PCD
Overview of TJE122904 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJE122904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W2004
|
Newark | Elec Mdl 2 Rstr 1K, I/8W, Sz 1 6/22 Contact |Amphenol Pcd TJE122904 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.4600 / $164.3800 | Buy Now |
DISTI #
TJE122904-ND
|
DigiKey | CONN RESISTOR MOD SZ22 0.850" L Min Qty: 25 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$161.2036 | Buy Now |
DISTI #
PCMTJE122904
|
Heilind Electronics | ELEC MDL 2 RSTR 1K, I8W, SZ 1 TJE122904 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$159.8000 / $396.0100 | Buy Now | |
DISTI #
PCMTJE122904
|
Interstate Connecting Components | ELEC MDL 2 RSTR 1K, I8W, SZ 1 TJE122904 | 0 |
|
Buy Now |