Part Details for TJE120998 by Amphenol PCD
Overview of TJE120998 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJE120998
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W2002
|
Newark | S3406-902 Mdl Electronic Bae |Amphenol Pcd TJE120998 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.5800 / $111.5400 | Buy Now |
DISTI #
TJE120998-ND
|
DigiKey | CONN DIODE MOD SZ20 0.85" L Min Qty: 25 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$120.7000 | Buy Now |
DISTI #
PCMTJE120998
|
Heilind Electronics | S3406-902 MDL ELECTRONIC BAE TJE120998 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$103.8900 / $196.8800 | Buy Now | |
DISTI #
PCMTJE120998
|
Interstate Connecting Components | S3406-902 MDL ELECTRONIC BAE TJE120998 | 0 |
|
Buy Now |