Part Details for TJE120997 by Amphenol PCD
Overview of TJE120997 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJE120997
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W2001
|
Newark | Resistor Module, 10-Pos, Sz-20 , (2) 100 Ohm |Amphenol Pcd TJE120997 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.6900 / $136.5800 | Buy Now |
DISTI #
TJE120997-ND
|
DigiKey | CONN RESISTOR MOD SZ20 0.850" L Min Qty: 25 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$149.9396 | Buy Now |
DISTI #
PCMTJE120997
|
Heilind Electronics | RESISTOR MODULE, 10-POS, SZ-20 TJE120997 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$141.9900 / $351.8700 | Buy Now | |
DISTI #
PCMTJE120997
|
Interstate Connecting Components | RESISTOR MODULE, 10-POS, SZ-20 TJE120997 | 0 |
|
Buy Now |