Part Details for TJE120970 by Amphenol PCD
Overview of TJE120970 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJE120970
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X7962
|
Newark | Electronic Module 10K Ohm, 1/2 W Wc |Amphenol Pcd TJE120970 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.9700 / $112.0900 | Buy Now |
DISTI #
TJE120970-ND
|
DigiKey | CONN RESISTOR MOD SERIES I Min Qty: 25 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$123.0484 | Buy Now |
DISTI #
PCMTJE120970
|
Heilind Electronics | ELECTRONIC MODULE 10K OHM, 12 TJE120970 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$114.4300 / $216.8400 | Buy Now | |
DISTI #
PCMTJE120970
|
Interstate Connecting Components | ELECTRONIC MODULE 10K OHM, 12 TJE120970 | 0 |
|
Buy Now |