Part Details for TJE120949 by Amphenol PCD
Overview of TJE120949 by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJE120949
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH5522
|
Newark | Electronic Module, Resistor 4.22Kohm, 1/4W, Sz 20 |Amphenol Pcd TJE120949 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.2900 / $141.5500 | Buy Now |
DISTI #
PCMTJE120949
|
Heilind Electronics | ELECTRONIC MODULE, RESISTOR 4. TJE120949 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$141.8700 / $351.5700 | Buy Now | |
DISTI #
PCMTJE120949
|
Interstate Connecting Components | ELECTRONIC MODULE, RESISTOR 4. TJE120949 | 0 |
|
Buy Now |