Part Details for TJE120925 by Amphenol PCD
Overview of TJE120925 by Amphenol PCD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJE120925
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1989
|
Newark | Elec Mod 5 Res 499Ohm 1W |Amphenol Pcd TJE120925 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.2900 / $136.0000 | Buy Now |
DISTI #
TJE120925-ND
|
DigiKey | CONN RESISTOR MOD SZ20 Min Qty: 25 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$147.1672 | Buy Now |
DISTI #
PCMTJE120925
|
Heilind Electronics | ELEC MOD 5 RES 499OHM 1W TJE120925 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDTJE120925
|
Heilind Electronics | SERIES I, ELECTRONIC MODU | Americas - 0 in Stock |
|
$150.1613 / $159.2460 | Buy Now |
|
Onlinecomponents.com |
3 Partner Stock |
|
$137.1100 / $147.2600 | Buy Now | |
DISTI #
PCMTJE120925
|
Interstate Connecting Components | ELEC MOD 5 RES 499OHM 1W TJE120925 | 0 |
|
Buy Now | |
DISTI #
PCDTJE120925
|
Interstate Connecting Components | SERIES I, ELECTRONIC MODU | 0 |
|
$150.1613 / $159.2460 | Buy Now |
|
Master Electronics |
3 Partner Stock |
|
$137.1100 / $147.2600 | Buy Now |