Part Details for TJE120922A by Amphenol PCD
Overview of TJE120922A by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJE120922A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH5515
|
Newark | 5 Resistors, 100 Ohm, 3/4W Unbussed Lc Size 20 |Amphenol Pcd TJE120922A Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.1800 / $134.9500 | Buy Now |
DISTI #
PCMTJE120922A
|
Heilind Electronics | 5 RESISTORS, 100 OHM, 34W UNBU TJE120922A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$142.8200 / $353.9300 | Buy Now | |
DISTI #
PCMTJE120922A
|
Interstate Connecting Components | 5 RESISTORS, 100 OHM, 34W UNBU TJE120922A | 0 |
|
Buy Now |