Part Details for TJE120918 by Amphenol PCD
Overview of TJE120918 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJE120918
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1986
|
Newark | Resistor Module, 10K+300K, 1/2 W Wc |Amphenol Pcd TJE120918 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.5800 / $110.6000 | Buy Now |
DISTI #
TJE120918-ND
|
DigiKey | CONN RESISTOR MOD SZ20 0.850" L Min Qty: 25 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$121.4120 | Buy Now |
DISTI #
PCMTJE120918
|
Heilind Electronics | RESISTOR MODULE, 10K300K, 12 W TJE120918 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$107.6400 / $203.9800 | Buy Now | |
DISTI #
PCMTJE120918
|
Interstate Connecting Components | RESISTOR MODULE, 10K300K, 12 W TJE120918 | 0 |
|
Buy Now |