Part Details for TJE120916 by Amphenol PCD
Overview of TJE120916 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJE120916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1984
|
Newark | Electronic Mdl Assy 4 Diode 1N 4005, Bussed Wc |Amphenol Pcd TJE120916 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.0700 / $104.6500 | Buy Now |
DISTI #
TJE120916-ND
|
DigiKey | CONN DIODE MOD SZ20 0.85" L Min Qty: 25 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$109.0564 | Buy Now |
DISTI #
PCMTJE120916
|
Heilind Electronics | ELECTRONIC MDL ASSY 4 DIODE 1N TJE120916 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$108.7900 / $206.1700 | Buy Now |
DISTI #
PCMTJE120916
|
Interstate Connecting Components | ELECTRONIC MDL ASSY 4 DIODE 1N TJE120916 | 0 |
|
Buy Now |