Part Details for TJE120905 by Amphenol PCD
Overview of TJE120905 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJE120905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1976
|
Newark | Resistor Module, Rlr20C1001Fs 1K, 1/2W Wc |Amphenol Pcd TJE120905 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.7800 / $108.6500 | Buy Now |
DISTI #
TJE120905-ND
|
DigiKey | CONN RESISTOR MOD SZ20 0.850" L Min Qty: 25 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$119.2760 | Buy Now |
DISTI #
PCMTJE120905
|
Heilind Electronics | RESISTOR MODULE, RLR20C1001FS TJE120905 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$112.9400 / $214.0400 | Buy Now | |
DISTI #
PCMTJE120905
|
Interstate Connecting Components | RESISTOR MODULE, RLR20C1001FS TJE120905 | 0 |
|
Buy Now |