Part Details for TJE120843 by Amphenol PCD
Overview of TJE120843 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJE120843
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1971
|
Newark | Elec Mod 5 Res 100 Ohm .75W |Amphenol Pcd TJE120843 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.1500 / $114.4500 | Buy Now |
DISTI #
TJE120843-ND
|
DigiKey | CONN RESISTOR MOD SZ20 0.850"L Min Qty: 25 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$125.6388 | Buy Now |
DISTI #
PCMTJE120843
|
Heilind Electronics | ELEC MOD 5 RES 100 OHM .75W TJE120843 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$118.9700 / $225.4600 | Buy Now | |
DISTI #
PCMTJE120843
|
Interstate Connecting Components | ELEC MOD 5 RES 100 OHM .75W TJE120843 | 0 |
|
Buy Now |