Part Details for TJE120831 by Amphenol PCD
Overview of TJE120831 by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJE120831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T0876
|
Newark | Electronic Mdl, 5-Diode,1N5618 Wc |Amphenol Pcd TJE120831 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.5700 / $208.8600 | Buy Now |
DISTI #
TJE120831-ND
|
DigiKey | CONN DIODE MOD SZ20 0.85" L Min Qty: 25 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$207.8416 | Buy Now |
DISTI #
PCDTJE120831
|
Heilind Electronics | EQUIVALENT M81714/26-D-00 SERIES I, ELECTRONIC MODU | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
PCMTJE120831
|
Heilind Electronics | SERIES I ELECTRONIC MODULE EQUIV OF : M81714/26-D-001 | Americas - 0 in Stock |
|
$193.4812 / $318.9532 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$220.3000 / $545.9400 | Buy Now | |
DISTI #
PCMTJE120831
|
Interstate Connecting Components | SERIES I ELECTRONIC MODULE EQUIV OF : M81714/26-D-001 | 0 |
|
$193.4812 / $318.9532 | Buy Now |
DISTI #
PCDTJE120831
|
Interstate Connecting Components | EQUIVALENT M81714/26-D-00 SERIES I, ELECTRONIC MODU | 1 |
|
Buy Now |