Part Details for TJE120811 by Amphenol PCD
Overview of TJE120811 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJE120811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1956
|
Newark | Electronic Mdl Assy 4 Diode |Amphenol Pcd TJE120811 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.2700 / $177.1000 | Buy Now |
DISTI #
TJE120811-ND
|
DigiKey | CONN DIODE MOD SZ16/20 0.850" L Min Qty: 25 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$173.6820 | Buy Now |
DISTI #
PCMTJE120811
|
Heilind Electronics | ELECTRONIC MDL ASSY 4 DIODE TJE120811 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$184.1100 / $456.2400 | Buy Now | |
DISTI #
PCMTJE120811
|
Interstate Connecting Components | ELECTRONIC MDL ASSY 4 DIODE TJE120811 | 0 |
|
Buy Now |