Part Details for TJE120810C by Amphenol PCD
Overview of TJE120810C by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJE120810C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1955
|
Newark | Tje120810 W Cust Suppld Diodes Electronic Mdl Assy 5 Diode |Amphenol Pcd TJE120810C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.4600 / $67.2600 | Buy Now |
DISTI #
TJE120810C-ND
|
DigiKey | CONN DIODE MOD SZ16/20 0.850" L Min Qty: 25 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$72.7808 | Buy Now |
DISTI #
PCMTJE120810C
|
Heilind Electronics | TJE120810 W CUST SUPPLD DIODES TJE120810C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$70.6100 / $133.8100 | Buy Now | |
DISTI #
PCMTJE120810C
|
Interstate Connecting Components | TJE120810 W CUST SUPPLD DIODES TJE120810C | 0 |
|
Buy Now |