Part Details for TJE120810 by Amphenol PCD
Overview of TJE120810 by Amphenol PCD
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJE120810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38M9751
|
Newark | Electronic Module, 10Pos, 7.5A, No. Of Contacts:10 Contacts, Module Body Material:Pei (Polyetherimide) Body, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Current Rating:7.5A, Product Range:Tje Series Rohs Compliant: No |Amphenol Pcd TJE120810 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$198.7100 / $223.7100 | Buy Now |
DISTI #
APC1894-ND
|
DigiKey | CONN DIODE MOD SZ16/20 0.850" L Min Qty: 1 Lead time: 16 Weeks Container: Box |
74 In Stock |
|
$189.3382 / $213.5400 | Buy Now |
DISTI #
PCDTJE120810
|
Heilind Electronics | ELECTRONIC MDL ASSY 5 DIODE | Americas - 0 in Stock75 On Order |
|
$227.3387 / $231.0656 | Buy Now |
DISTI #
PCMTJE120810
|
Heilind Electronics | ELECTRONIC MDL ASSY 5 DIODE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$207.2000 / $513.4600 | Buy Now | |
DISTI #
PCMTJE120810
|
Interstate Connecting Components | ELECTRONIC MDL ASSY 5 DIODE | 0 |
|
Buy Now | |
DISTI #
PCDTJE120810
|
Interstate Connecting Components | ELECTRONIC MDL ASSY 5 DIODE | 022 On Order |
|
$227.3387 / $231.0656 | Buy Now |
DISTI #
3595724
|
element14 Asia-Pacific | ELECTRONIC MODULE, 10POS, 7.5A RoHS: Not Compliant Min Qty: 1 Container: Each | 9 |
|
$195.9169 / $220.2239 | Buy Now |
DISTI #
3595724
|
Farnell | ELECTRONIC MODULE, 10POS, 7.5A RoHS: Not Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Each | 9 |
|
$207.7284 / $232.8182 | Buy Now |
DISTI #
TJE120810
|
FDH Electronics | Connector MIL M Min Qty: 1 | 704 |
|
$111.6860 / $148.2370 | Buy Now RFQ |